Reference Only
2316-6211TG
Headers & Wire Housings
Datasheet
2316-6211TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip Header | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 2300 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Each
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $6.00 | |
| $1.27 | $12.70 | |
| $1.08 | $108.00 | |
| $0.96 | $480.00 | |
| $0.92 | $920.00 | |
| $0.82 | $4,100.00 | |
| $0.78 | $7,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes