Reference Only
2310-6211TG
Headers & Wire Housings 10P STRT 1 ROW GOLD
Datasheet
2310-6211TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip Header | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.05 mm (0.12 in) | |
| Series | 2300 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05111558167 SE008014067 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
48 Can be Built
Build Time: 5 Days
48 can be built in 5 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $8.56 | |
| $0.77 | $77.00 | |
| $0.687 | $343.50 | |
| $0.654 | $654.00 | |
| $0.584 | $2,920.00 | |
| $0.556 | $5,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.