Reference Only

2302-6211TG

End of Life
Headers & Wire Housings 2P STRT 1 ROW GOLD

Manufacturer:

Mfr Part:
7010505616

TTI Part:
2302-6211TG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.05 mm (0.12 in)
Series2300
PackagingEach
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111194055 7010505616 SE008013895

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

240 Can be Built
Build Time: 5 Days
240 can be built in 5 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.124$7.44
$0.122$12.20
$0.118$59.00
$0.11$110.00
$0.098$176.40
$0.095$408.50
$0.089$756.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.