Reference Only

13-6S

Terminals NON-INS RING BUTT 12-10G 6STD

Manufacturer:

Mfr Part:
7100163672

TTI Part:
13-6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNot Insulated
Length0.68 in
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.28 in
Wire Gauge10 AWG
Part # Aliases05400728720 7100163672 80601384359

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.149$149.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes