Reference Only
13-610
Terminals NON INS MLT-STD RNG BUTT 12-10 6/8/10STD
Datasheet
7100163829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Insulation | Insulated | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05400729646 7100163829 80601394275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $155.00 | |
| $0.149 | $298.00 | |
| $0.146 | $438.00 | |
| $0.143 | $715.00 | |
| $0.141 | $1,128.00 | |
| $0.138 | $1,656.00 | |
| $0.136 | $6,800.00 | |
| $0.134 | $13,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes