Reference Only
1245-3/4"X18YD
EMI Gaskets, Sheets, Absorbers & Shielding TAPE ECE 3/4X18 YD BULK MINI-CASE
Datasheet
7010395786 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Length | 16.5 m | |
| Width | 19.05 mm | |
| Thickness | 0.107 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Material | Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05400727530 7010395786 7010395786 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
24 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $71.40 | $856.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes