Reference Only
12-610
Terminals NON INS MLT-STD RNG BUTT 16-14 6/8/10STD
Datasheet
7100163827 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6, # 8, # 10 | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 20.574 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 8.636 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 05400729642 7100163827 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $154.00 |
Need more?
Sign in to add projects and notes