Reference Only

1170-3/4X18YDS

EMI Gaskets, Sheets, Absorbers & Shielding EMI SHIELDING TAPE 3/4X18YDS

Manufacturer:

Mfr Part:
7000132710

TTI Part:
1170-3/4X18YDS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductTape
TypeEMI/RFI Shielding Tape
Mounting StyleAcrylic Adhesive Conductive
Length54 ft
Width0.75 in
Thickness0.081 mm
Series1170
PackagingBulk
SubcategoryEMI/RFI
Part # Aliases05113849941 80610885180 7000132710 7000132710

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7607205000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$81.63$979.56
Need more?
Sign in to add projects and notes