Reference Only
1050TC-25100MMX10M
EMI Gaskets, Sheets, Absorbers & Shielding ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product | Tapes | |
| Type | Electrically Conductive Single Sided Tape | |
| Material | Acrylic | |
| Width | 100 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 0.023 mm | |
| Part # Aliases | 7100313409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.77 | $73.77 | |
| $73.04 | $584.32 | |
| $64.78 | $1,036.48 | |
| $62.28 | $1,992.96 | |
| $61.66 | $3,452.96 | |
| $57.40 | $5,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes