Reference Only

10250-6212PC

D-Sub Micro-D Connectors 50P VERT SHLD RECEPT BOARDMNT M2.5 THREAD

Manufacturer:

Mfr Part:
7000007558

TTI Part:
10250-6212PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleSMD/SMT
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin Lead
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors
Part # Aliases54745226191 7000007558 JE150317715

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.04$604.00
Need more?
Sign in to add projects and notes