Reference Only
10250-0210EC
D-Sub Micro-D Connectors 50P RECEPT SHIELDED IDC WIREMNT PANELMNT
Datasheet
7000090173 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 50 Position | |
| Number of Rows | 2 Row | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Packaging | Kit | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 90169009060 7000090173 JE150182424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.17 | $17.17 | |
| $17.00 | $85.00 | |
| $15.32 | $153.20 | |
| $13.13 | $656.50 | |
| $12.52 | $1,252.00 | |
| $12.05 | $2,410.00 | |
| $11.62 | $5,810.00 | |
| $11.50 | $11,500.00 |
Need more?
Sign in to add projects and notes