Reference Only

10236-55G3PC

D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT M2.5 THREAD

Manufacturer:

Mfr Part:
7000007572

TTI Part:
10236-55G3PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions36 Position
Number of Rows2 Row
Termination StyleSMD/SMT
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin Lead
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell PlatingGold
SubcategoryD-Sub Connectors
Part # Aliases54745226252 7000007572 JE150318390

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.31$6.31
$6.14$30.70
$5.78$57.80
$5.72$114.40
$4.69$938.00
$4.64$1,392.00
$4.55$2,275.00
$4.38$21,900.00
Need more?

My Notes

Sign into see notes.