Reference Only

10226-R21TS

D-Sub Micro-D Connectors 26P VERT SHLD RECEP BRDMNT COMPLIANT PIN

Manufacturer:

Mfr Part:
7000090201

TTI Part:
10226-R21TS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions26 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePCB Mount
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingNickel
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases51900163701 7000090201 JE150266300

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.16$916.00
Need more?

My Notes

Sign into see notes.