Reference Only
10226-0210EC
D-Sub Micro-D Connectors 26P IDC WMT SHLD RCP PANELMOUNT
Datasheet
7000146491 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Kit | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 90169009057 7000146491 JE150182390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
100 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.90 | $13.90 | |
| $13.75 | $68.75 | |
| $10.74 | $537.00 | |
| $10.22 | $1,022.00 | |
| $9.47 | $1,894.00 | |
| $9.37 | $2,811.00 | |
| $9.13 | $4,565.00 | |
| $8.70 | $8,700.00 |
Need more?
Sign in to add projects and notes