Reference Only
10220-M218PE
D-Sub Micro-D Connectors 20P R/A CONDO RECEP BOARDMOUNT
Datasheet
7000007631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 500 V | |
| Part # Aliases | 54745252637 7000007631 JE150347399 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
454In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.42 | $21.42 | |
| $17.07 | $426.75 | |
| $16.25 | $812.50 | |
| $15.48 | $1,548.00 | |
| $13.81 | $6,905.00 | |
| $13.67 | $13,670.00 | |
| $13.54 | $27,080.00 | |
| $13.40 | $53,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes