Reference Only
10220-6212PC
D-Sub Micro-D Connectors 20P VERT SHLD RECEPT BOARDMNT M2.5 THREAD
Datasheet
7000007555 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745226183 7000007555 7000007555 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
338In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.19 | $7.19 | |
| $6.74 | $33.70 | |
| $6.51 | $65.10 | |
| $5.49 | $137.25 | |
| $5.04 | $504.00 | |
| $4.98 | $996.00 | |
| $4.88 | $1,464.00 | |
| $4.59 | $6,885.00 |
Need more?
Sign in to add projects and notes