Reference Only
10220-55H3PC
D-Sub Micro-D Connectors 20P R/A SHLD RECEPT BOARDMNT 4-40 THREAD
Datasheet
7000090285 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 102 | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 500 V | |
| Part # Aliases | 54745226247 7000090285 JE150318341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.45 | $6.45 | |
| $5.37 | $268.50 | |
| $5.05 | $505.00 | |
| $4.97 | $994.00 | |
| $4.74 | $1,422.00 | |
| $4.55 | $2,275.00 | |
| $4.35 | $4,350.00 | |
| $4.31 | $6,896.00 |
Need more?
My Notes
Sign into see notes.