Reference Only
10220-55G3PC
D-Sub Micro-D Connectors 20P R/A SHLD RECEPT BOARDMNT M2.5 THREAD
Datasheet
7000007569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 102 | |
| Shell Plating | Gold | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 500 V | |
| Part # Aliases | 54745226246 7000007569 JE150318333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.30 | $530.00 | |
| $5.02 | $1,004.00 | |
| $4.97 | $1,491.00 | |
| $4.84 | $2,420.00 | |
| $4.61 | $4,610.00 | |
| $4.56 | $7,296.00 | |
| $4.52 | $11,300.00 | |
| $4.47 | $22,350.00 |
Need more?
Sign in to add projects and notes