Reference Only
10220-2210PE
D-Sub Micro-D Connectors 20P SMT SOCKET VERTICAL SHIELDED
Datasheet
7000090353 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MDR 102 | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745250800 7000090353 JE150343679 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.25 | $925.00 |
Need more?
My Notes
Sign into see notes.