Reference Only
10220-0210EC
D-Sub Micro-D Connectors 20P RECEPT SHIELDED IDC WIREMNT PANELMNT
Datasheet
7000090171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Kit | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 90169009056 7000090171 JE150182382 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
200 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.28 | $13.28 | |
| $12.55 | $62.75 | |
| $11.13 | $278.25 | |
| $9.69 | $484.50 | |
| $9.59 | $959.00 | |
| $9.33 | $1,866.00 | |
| $9.23 | $2,769.00 | |
| $8.54 | $8,540.00 |
Need more?
Sign in to add projects and notes