Reference Only

10214-55G3PC

D-Sub Micro-D Connectors 14P R/A SHLD RECEPT BOARDMNT M2.5 THREAD

Manufacturer:

Mfr Part:
7000007568

TTI Part:
10214-55G3PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series102
Shell PlatingGold
SubcategoryD-Sub Connectors
Voltage Rating500 V
Part # Aliases54745226243 7000007568 7000007568

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.22$522.00
$4.83$966.00
$4.77$1,431.00
$4.64$2,320.00
$4.37$4,370.00
Need more?
Sign in to add projects and notes