Reference Only

10126-3000PC

D-Sub Micro-D Connectors 26P MINI D RIBBON .050" SOLDER PLUG

Manufacturer:

Mfr Part:
7100010171

TTI Part:
10126-3000PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions26 Position
Number of Rows4 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StyleCable
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester, Glass Reinforced
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases54745257107 7100010171 JE150351078

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.29$829.00
Need more?
Sign in to add projects and notes