Reference Only

10114-6000EC

D-Sub Micro-D Connectors 14P PLUG SHIELDED IDC WIREMOUNT

Manufacturer:

Mfr Part:
7000007372

TTI Part:
10114-6000EC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions14 Position
Number of Rows2 Row
Termination StyleIDC
Mounting AngleStraight
Mounting StyleFree Hanging
PackagingKit
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Wire Gauge30 AWG
Part # Aliases90169008638 7000007372 JE150174843

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

229In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.24$5.24
Need more?
Sign in to add projects and notes