Reference Only

38704-FF880

Headers & Wire Housings

Manufacturer:

Mfr Part:
7100226324

TTI Part:
38704-FF880

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductConnectors
Number of Positions8 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact PlatingNickel
ApplicationLED, Sensor, Switch
Wire Gauge20 AWG to 16 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Contact MaterialCopper
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance1 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating32 V
Part # Aliases7100226324

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.78$378.00
Need more?

My Notes

Sign into see notes.