Fort Worth, Texas – October 9, 2020 – TTI, Inc., a leading specialty distributor of electronic components, announces the availability of FCI Basics Minitek Pwr 5.7 Connector System from stock at TTI.
Minitek Pwr 5.7mm is a flexible and comprehensive wire-to-board solution for power applications with a high current rating up to 23A per contact and wire gauge range from 16 – 12AWG. Minitek Pwr 5.7mm features polarized mating geometry that helps to prevent mis-mating. It offers a wide operating temperature range from -40°C to 105°C, making it suitable for a wide range of applications. The scoop-proof housing prevents terminals from damage. Target markets include telecommunication, data, consumer, industrial, military and instrumentation to name a few. They are in stock and available today.
To learn more, visit AICC’s Minitek® Pwr 5.7 Connector System at TTI.
About TTI
TTI, Inc., a Berkshire Hathaway company, is an authorized, specialty distributor of electronic components. Founded in 1971, the emphasis on a broad and deep product portfolio, available-to-sell inventory and sophisticated supply chain programs have established TTI as a distributor of choice to manufacturers in the industrial, defense, aerospace, transportation, medical, and communications sectors worldwide. TTI and its wholly owned subsidiaries, the TTI Family of Companies, Mouser Electronics, Sager Electronics and TTI Semiconductor Group employ over 7,000 people in more than 133 locations throughout North America, South America, Europe, Asia and Africa. Globally, the company maintains over 2 million square feet of dedicated warehouse space housing over 850,000 component part numbers. For more information about TTI, visit www.tti.com.