Aluminum Electrolytic Capacitors

Find Aluminum Electrolytic Capacitor Parts

Aluminum Electrolytic Capacitor Product Categories

View All Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitor Popular Searches

Radial Capacitor    •    2200uf    •    Low ESR Capacitor    •    400 VDC Snap In    •    500v Capacitor

Types of Aluminum Electrolytic Capacitors

About Aluminum Electrolytic Capacitors

An Aluminum Electrolytic Capacitor is a type of capacitor that contains just a few essential parts: aluminum foil, electrolytic paper, an aluminum oxide layer, and two terminals (a cathode and an anode). Aluminum Electrolytic Capacitors work by using the polarity between the two terminals to maintain high capacitance within the component. Uses for Aluminum Electrolytic Capacitors include energy storage and AC resistance.

Aluminum electrolytic capacitors are the most inexpensive type of capacitor with the widest range of sizes, capacitance and voltage range as compared to other capacitor dielectric.  Due to their relatively high capacitance values, aluminum electrolytics have low impedance values, higher energy density than ceramic or film capacitors, higher power density than supercapacitors and no peak current limitations.  Typical applications include input and output decoupling for smoothing and filtering in AC power supplies, switched-mode power supplies and DC/DC converters.  They are also used in energy storage, power factor correction and in uninterruptible power supply (UPS) systems.

The aluminum electrolytic capacitor consists of a wound element, impregnated with liquid electrolyte, connected to terminals, sealed in a can and then aged to reduce or eliminate early life failures. They have an extremely broad capacitance range and varies based on the form factor, temperature and voltage requirement.  The varieties and styles include molded and can-style SMT devices, also known as V-chips; axial and radial leaded cans, snap-in terminal cans and large can screw terminals.   Capacitance values range from 0.1 μF to to 3 F with voltage ratings from 5 Vdc to 700 Vdc.  They are polar by nature and have distinct positive and negative terminals aiding in efficient and correct board placement. 

TTI is the premier supplier of aluminum electrolytic capacitors and is the leading authorized distributor for several best in class, world-wide manufacturers.  TTI works closely with these manufacturers to provide a very broad and deep product offering.  TTI is committed to providing not only the latest and greatest products from our suppliers, but also the legacy products our customers expect.   TTI’s highly trained capacitor specialists can assist you in choosing the best aluminum electrolytic capacitor for your new or current design requirement, as well as delivering to your production needs.

At TTI, we carry a wide selection of Aluminum Electrolytic Capacitor products in stock, including Bi-Polar / Non-Polar Electrolytic CapacitorsComputer Grade Electrolytic CapacitorsGeneral Purpose Electrolytic CapacitorsLow ESR Electrolytic CapacitorsLow Impedance Electrolytic CapacitorsLow Leakage Electrolytic Capacitors and more. You can browse TTI to search by Capacitance, Termination Style, Voltage Rating DC, Voltage Rating AC, and more to find the right Aluminum Electrolytic Capacitor for your electronic design. We stock high-quality Aluminum Electrolytic Capacitors from trusted manufacturers like Cornell Dubilier, EPCOS / TDK, KEMET, Nichicon, United Chemo-Con (UCC), Vishay and more.

Aluminum Electrolytic Capacitor Tools

Aluminum Electrolytic Capacitor Suppliers