VPT Components MIL-PRF-19500 NPN and PNP Transistors

VPT Components MIL-PRF-19500 NPN and PNP Transistors are available in various portfolios, such as NPN and PNP small signal bipolar, NPN and PNP medium and high-power switching, and silicon-controlled rectifiers. These transistors are qualified to MIL-PRF-19500 slash sheets and are offered in JAN, JANTX, JANTXV, JANS, and JANSR quality levels wherever applicable. The packages in MIL-PRF-19500 qualified NPN and PNP transistors are available as through-hole and surface mount types. VPT Components MIL-PRF-19500 NPN and PNP transistors are applicable in computer memory chips, including solid-state multimedia storage devices for drones, cameras, microprocessors, and military, defense, satellite, and aerospace industries.

Features

  • Available in JAN, JANTX, and JANTXV quality level per MIL-PRF-19500
  • Quad switching and power switching options are available
  • Radiation-hardened qualified
  • Silicon-controlled rectifiers
  • Through-hole and surface mount package options
  • Voltage rating from 100V to 250V

Applications

  • Aerospace
  • Defense
  • Military
  • Satellite