The Tusonix / CTS "Pi" Filtered Terminal Block is specially designed to save time and money for EMI filtering applications and is UL recognized. By combining a filtering component with an industry standard terminal block, CTS has created an effective barrier to EMI noise. The AC rated EMI Filter element provides capacitance ≥2000pf, support for working voltage ≤ 250 VAC, 20A of current, able to provide up to 65dB of rejection up to 10GHz and AC Frequency 50/60Hz.
Tusonix Tusonix Pi Filtered Terminal Blocks
Features
- Filter Integral to Block
- Industry Standard Block
- Customization Possible
- Available in “Pi” Filter
- RoHS Compliant Available
- Available in 2-10 Terminals
- Wide Range of Performance
- UL Tested & Approved per File# E201344, UL 1283
- Rugged Construction
- Saves Labor & Space
- Consistent Panel Layout
- Solves EMI Problems
- Meets Specific Requirements
- Available in Various Lead Attachment Options ( Male & Female Tabs, Custom Cable Attachments)
Applications
- Telecommunications
- Computer and Peripheral Equipment
- Industrial Process Control Equipment
- Power Supplies & Systems
- Office and Lab Equipment
- Modular Equipment Requiring Easy Connect/Disconnect terminals
Resources
- Terminal Block Catalog (PDF)