Tusonix offers EMI/RFI FIlter and Capacitor Metal Plates (79 Series) through TTI, Inc. Filter plates are the most efficient and cost effective solution for filtering multiple lines into, or between, different system compartments. The natural shielding quality of the plates creates an effective RF barrier that provides excellent insertion loss and isolation for frequencies above 5MHz. CTS Tusonix line of 79 Series Standard Filter Metal Plates features a base plate with bolt-in installation that greatly reduce the time and resources required to individually install solder mount filters.
Tusonix 79 Series EMI/RFI FIlter & Capacitor Metal Plates
- Internet Sales / Support
- 877-645-4884
- sales@ttiinc.com
- {{accountJson.data.customer[0].supportTeam.isr.firstName}} {{accountJson.data.customer[0].supportTeam.isr.lastName}}
- {{accountJson.data.customer[0].supportTeam.isr.title}}
- {{accountJson.data.customer[0].supportTeam.isr.phone}}
- Email Rep
- {{accountJson.data.customer[0].supportTeam.osr.firstName}} {{accountJson.data.customer[0].supportTeam.osr.lastName}}
- {{accountJson.data.customer[0].supportTeam.osr.title}}
- {{accountJson.data.customer[0].supportTeam.osr.phone}}
- Email Rep
- {{selectedAccount.supportTeam.isr.firstName}} {{selectedAccount.supportTeam.isr.lastName}}
- {{selectedAccount.supportTeam.isr.title}}
- {{selectedAccount.supportTeam.isr.phone}}
- Email Rep
- {{selectedAccount.supportTeam.osr.firstName}} {{selectedAccount.supportTeam.osr.lastName}}
- {{selectedAccount.supportTeam.osr.title}}
- {{selectedAccount.supportTeam.osr.phone}}
- Email Rep
Features
- Standard and Custom Designs
- Available in Pi & C Filters
- Wide Range of Capacitance Values
- RoHS Compliant Available
- Available in Three Standard Plate Lengths
- Offers One or Two Rows Totaling up to 40 lines
- Pi/C Filter Pins come with Various Lead Lengths and Configurations
- Saves Time & Labor
- Filter Performance can be Programmed per Position
- Application Specific
- Reduces Cost
- Allows Versatile Design
- Available in Custom Cable Attachments
Applications
- Telecommunications
- Industrial Process Control
- Test & Measurement Instruments
- RF & Microwave
- Mobile Base Stations
- Aerospace & Defense