TT Electronics OPB9010 Series SMD Reflective Optical Sensors

TT Electronics OPB9010 Series SMD Reflective Optical Sensors feature market-leading ambient light immunity and can detect various types of media with as little as a 30% change in reflectivity. These reflective optical sensors are factory calibrated to a white card at a 12mm distance offering plug-and-play detection, the OPB9010 can be re-calibrated in a matter of milliseconds with a single command for specific application requirements. The OPB9010 series optical sensors come with industrial-grade resin allowing the sensors to operate at a wide temperature ranging from -40°C to +85°C with 2.7V to 5.5V supply voltage. TT Electronics OPB9010 Series SMD Reflective Optical Sensors with a data retention time of 10 years are useful in a wide variety of industrial or medical applications such as portable medical equipment, automatic dispensing, banking machines, and hospital lab equipment.

Features

  • Customizable output configuration and adjustable sensitivity level
  • Features a surface-mount package
  • Industry-leading ambient light immunity of over 25,000 lux
  • One-command calibration with integrated on-chip EEPROM
  • Synchronous drive detection with pulsed operation
  • Temperature-compensated LED drive system

Applications

  • All non-contact position sensing and presence-detecting applications
  • Automated banking machines
  • Automatic dispensing
  • Hospital and lab equipment
  • Industrial printing and high-speed paper detection
  • Manufacturing and automation
  • Material handling and asset tracking

Technical Specifications

Parameters Values
DC supply voltage (VDD) 6V
Dimensions  4mm x 2.2mm x 1.46mm
ESD immunity (human body model) ±2kV HBM; contact discharge
Illuminance/background light (IX) 25kLux
Operating temperature range (TOPR) -40°C to +85°C
Response time 6µs
Supply current—active (IDDA) 4.2mA

OPB9010 Series SMD Reflective Optical Sensors Application Circuit Diagram

TT Electronics OPB9010 Series SMD Reflective Optical Sensors Circuit Diagram

Video

This TTI Tech Specs video for TT Electronics OPB9010 Series SMD Reflective Optical Sensors explains that the OPB9010 is a versatile surface mount reflective optical sensor that uses pulsed synchronous drive detection and achieves market leading ambient light immunity exceeding 25 thousand lux. The sensor has a programmable output configuration and sensitivity level for use with various media types and is ideal for industrial and medical applications.

See video transcript below

Video Transcript

Popular mythology holds that vampires can’t survive in the sunlight. If that’s true then I can confidently say that TT Electronics’ OPB9010 is not a vampire, because it can work in dark rooms just as well as bright sunlight. The OPB9010 is a versatile surface-mount reflective optical sensor that uses pulsed synchronous drive detection and achieves market-leading ambient light immunity exceeding 25000 lux.

The sensor has a programmable output configuration and sensitivity level for use with various media types and is ideal for industrial and medical applications. It’s calibrated to a white card at 12mm but can be recalibrated in milliseconds with a single command to optimize performance for the target application. The OPB9010 integrates temperature compensation for the LED drive to ensure consistent performance, with a -40°C to +85°C operating temperature range.

View more TT Electronics videos and resources