TE Connectivity Micro Motor Connectors
TE Connectivity Micro Motor Connectors are IP67-rated compact connectors with enhanced vibration and shock resistance. Micro Motor connection solutions include 2 models: the MMC Type E and the MMC Type C. MMC connectors have a 9-position encoder and a 4+2 power and brake connector. These 380V connectors meet European and American standards and are ideal for harsh industrial environments. TE MMC Series can be used in a wide range of applications: not only in automation for integration on cobots but also in different industries and scenarios such as transfer and handling machinery, scanning equipment, rotary/tilt tables, and pick-place systems.
Features
- Compliant with TUV and UL specifications
- Facility of use worldwide
- Field installable connector
- Easy to install in the field with fast and reliable terminations
- High temperature (125°C for power and brake)
- High performance in a small design
- Micro Motor uses standard cables sizes
- Compatible with commercially available cables
- Power and brake combined in one connector
- Two-in-One design for lowest applied costs
- Robust contact design
- Connector housing design provides vibration resistance
- Waterproof construction IP67
- Suited for harsh environment
Applications
- Linear motors
- Machine tools
- Robotics
- Servo motors
Technical Specifications
| Parameters | Values | |
|---|---|---|
| MMC Type C (Power + Brake) | MMC Type E (Encoder) | |
| Position | 6P (3P+G+2B) | 9P (8+G) |
| Maximum rated voltage | 380VAC (Power), 48VDC (Brake) | 10V |
| Maximum rated current | 5A (Power), 2A (Brake) | 1A (potentially expandable to 2.6A) |
| Dielectric withstanding voltage | 2500V for 1 Minute | 500V for 1 Minute |
| Operating temperature range | -40°C to +125°C | -30°C to +105°C |
| Wire size | #22-18 (0.32mm² to 0.75mm²) | Receptacle CONT: #26-22 (0.13mm² to 0.33mm²) Post CONT: #28 to 26 (0.089mm² to 0.141mm²) |
| Jacket size | Φ 8.6mm to 9.4mm | Φ 6.8mm to 7.4mm |