TE Connectivity LUMAWISE Motion Sensors

TE Connectivity LUMAWISE Motion Sensors are designed to control street lighting by adjusting brightness based on motion detection. The sensors are compatible with Zhaga-D4i systems and can operate independently or with additional control devices. These sensors detect motion and can trigger changes in light levels to improve energy efficiency and visibility. The LUMAWISE motion sensors are compatible with the Zhaga Book 18 interface and offer both rectangular and circular detection patterns. These motion sensors operate within a temperature range from -40°C to +65°C and have dimensions of 42mm in height and 79.7mm in diameter.

Features

  • 30m x 6m rectangular detection area at 5m height
  • Automatically filters light reflections through rolling calibration
  • Compact size supports modern luminaire designs
  • Compatible with Zhaga-D4i certified systems
  • Controls driver via D4i protocol
  • DALI input not affected by polarity
  • Detects motion up to 32°C, and above that, brightness is limited to 50%
  • Increases brightness when motion is detected for energy-efficient safety lighting
  • IP66, IP68, and IK07 rated
  • One-handed installation from beneath the luminaire
  • Zhaga Book 18 four-pin connector

Applications

  • Car dealerships
  • Cycle and walkway lighting
  • High bay lighting
  • Parking lot and garages
  • Solar lighting
  • Street and area lighting

Technical Specifications

Parameters Values
Average Power Consumption 6mA to 8mA
25mA on startup
Default Brightness (customizable) 20% idle
100% with motion
Illumination On: 35lux
Off: 18lux
Dimensions (H x D) 42mm x 79.7mm
Operating temperature range -40°C to +65°C

LUMAWISE Motion Sensors Mechanical Footprint

TE Connectivity LUMAWISE Motion Sensors Mechanical Footprint Dimensions are in mm