TE Connectivity LTE World Band Antennas

TE Connectivity LTE World Band Antennas use an adhesive-backed Flexible Printed Circuit (FPC) for mounting inside devices. These antennas provide omnidirectional coverage and use a 50Ω unbalanced feed without external matching components. The LTE antennas feature a continuous wave power handling of 10W and a maximum weight of 2.0g. These devices come with an operating temperature range from -40°C to +85°C and a size of 65mm x 15mm x 0.2mm. Typical applications include LTE and wireless communication equipment that requires internal, space-constrained antenna mounting.

Features

  • Adhesive-backed FPC enables easy and secure installation
  • Eliminates the need for additional matching components
  • Optimized design minimizes power consumption
  • Provides reliable omnidirectional coverage

Applications

  • Agriculture
  • Audio and entertainment
  • Fixed wireless access
  • Health and medical devices
  • Home and building automation
  • Industrial IoT, predictive maintenance
  • Intelligent transportation
  • Lighting
  • Public safety
  • Security and surveillance
  • Smart metering, energy management
  • Telematics, On-Board Diagnostics (OBD), asset tracking

Technical Specifications

Parameters Values
Frequency Range 698MHz to 960Mhz 1710MHz to 2700MHz 3300MHz to 3800MHz 3800MHz to 4200MHz
VSWR < 3.3:1 < 2.5:1 < 1.8:1  < 1.8:1
Efficiency 53% 61% 75% 72%
Average Gain -2.9dBi -2.2dBi -1.3dBi -1.4dBi
Peak Gain 1.3dBi 2.7dBi 4.0dBi 5.6dBi
Weight < 2.0g
Operating Temperature Range -40°C to +85°C