TE Connectivity FAKRA Automotive Connector Systems

TE Connectivity FAKRA Automotive Connector Systems offer high-performance RF connectivity with an 800Vac voltage rating, 1A current, 50Ω impedance, and DC to 6GHz frequency support. These connectors are compliant with FAKRA RF and USCAR standards and feature cable assemblies, terminals, and housings. The FAKRA automotive connectors operate at a temperature range from -40°C to +105°C. Typical applications include interior cameras, lane assist, night vision, and 4K ADCAM.

Features

  • Compliant with USCAR standards
  • Enhanced for automated manufacturing
  • Less number of components
  • Primary and secondary locks are available
  • Supports wide range of different cable types

Applications

  • 4K ADCAM
  • e-Mirror
  • Front-view cameras
  • Interior cameras
  • Lane assist
  • Night vision
  • Rear-view cameras
  • Surrounding cameras

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +105°C
Maximum Current Rating 1A
Frequency Range DC up to 6GHz
Voltage Rating 800Vac
Impedance
50Ω