TE Connectivity Dual Band WLAN/Bluetooth Antennas

TE Connectivity Dual Band WLAN/Bluetooth Antennas provide wireless connectivity across dual-band WLAN and Bluetooth frequencies. These antennas feature an adhesive-backed FPC design, omnidirectional coverage, efficient operation, and require no matching components. The dual band WLAN/bluetooth antennas offer 80% average efficiency and a feed-point impedance of 50Ω. These devices operate within a temperature range from -40°C to +85°C and power handling of 10Wcw. Typical applications include wireless and Bluetooth-enabled devices requiring compact internal antenna solutions.

Features

  • Adhesive backing on FPC for easy mounting
  • Multiple micro-coaxial cable lengths available
  • Offers an efficient design
  • Omnidirectional coverage
  • Requires no additional matching components
  • Supports MHF- and MHF4-type connectors

Applications

  • Bluetooth-enabled devices
  • Wireless communication devices
  • WLAN-enabled devices

Technical Specifications

Parameters Values
Dimensions 30mm x 9.5mm x 0.2mm
Feed Point Impedance 50Ω
Frequency Range 2400MHz to 2500MHz
5150MHz to 5875MHz
Operating Temperature Range -40°C to +85°C
Weight <0.7g
Average Efficiency 80%

Dual Band WLAN/Bluetooth Antennas Efficiency Graph

TE Connectivity Dual Band WLAN/Bluetooth Antennas Efficiency Graph