TE Connectivity KILOVAC K250 High Voltage DC Contactors

TE Connectivity KILOVAC K250 High Voltage DC Contactors are hermetically sealed and built to withstand harsh environments. These devices have a continuous rating of 250A, an isolation voltage of 1000VDC, and provide bi-directional power switching capability. The key features include an electronic coil economizer for low power holding capability and auxiliary contacts housed in a smaller, lighter package. These components find use in applications like power distribution, alternative energy, and circuit protection.

Features

  • Auxiliary contacts
  • Bi-directional power switching
  • Designed for harsh environment
  • Hermetically sealed
  • Low-power holding capability
  • Small and lightweight

Applications

  • Alternative energy
  • Circuit protection
  • Energy and battery storage
  • Motor control circuit isolation
  • Power distribution