TE Connectivity AMP+ HVA 280 Connectors and Headers are designed for flexibility to suit various hybrid/electric vehicle device applications. AMP+ HVA 280 connectors and headers feature finger-proof, touch-safe 2 or 3 position configurations, a current carrying capability of up to 40A at 85°C, and a cable range from 2mm² to 4mm². These connectors and headers are compatible with multi-core or individually shielded wire and offers multiple latching options and an integrated internal HVIL, allowing for optimized package size and routing flexibility.
TE Connectivity AMP+ HVA 280 High Voltage Connectors and Headers
Features
- Compatible plug that can connect to both headers and in-line systems
- Finger-safe design for enhanced safety
- Flexible system design with shunted or pass-thru HVIL feature
- Option of plastic or die-cast aluminum headers
- Option to unmate using either a tool or simply fingers
- Safety ensured through 2-stage unlatching for effective HVIL functionality
- Standardized header footprint for both multi-core and individually shielded wires
- Uniform package size for 2 and 3 position connections
Applications
- Battery pack
- DC/DC converter
- Electric air conditioning
- Electric heater
- Electric power steering
- High voltage power distribution
- On-board charger