TE Connectivity Side Entry Tinel-Lock Rings

TE Connectivity Side Entry Tinel-Lock Rings are heat-recoverable metal braid terminators designed for efficient harness over braid and cable screen terminations. The side entry tinel-lock rings allow the joining of a gross cable or harness shield to a connector backshell or termination device without prepositioning, facilitating easy removal. These tinel-lock rings support maximum DC resistance of 1mΩ and operate within a temperature range from -65˚C to +200˚C. Typical applications include cable screen termination, harness overbraid termination, harness repair, and Maintenance, Repair, and Operations (MRO).

Features

  • Low DC connection resistance provides high 360-degree shielding termination
  • Low profile, buckle-free termination provides smooth outer surface
  • Quick and easy installation with a resistance heater or heat gun
  • Simple, one-piece construction with interlocking ends
  • Thermochromic paint on ring changes color to indicate when the ring has been heated to full recovery
  • Uniform recovery force generated by the shape-memory ring provides excellent mechanical an electrical properties
  • Withstand temperatures up to 200°C

Applications

  • Cable screen termination
  • Harness overbraid termination
  • Harness repair
  • MRO