TE Connectivity ZIF (Zero Insertion Force) Connectors

TE Connectivity ZIF connector centerline

ZIF Connectors Centerline Linear .100 & .125

AMP Linear Zero Insertion Force (ZIF) PC Board Edge Connectors are available in both lever and bell crank actuated styles and can be provided as panel assemblies, separate housings and contacts or as pre-assembled with solder post terminals.

TE Connectivity AMP M-ZIF Connectors - Wire-to-Board Connectors

AMP M-ZIF Connectors - Wire-to-Board Connectors

AMP Linear Zero Insertion Force (ZIF) PC Board Edge Connectors are available in both lever and bell crank actuated styles and can be provided as panel assemblies, separate housings and contacts or as preassembled with solder post terminals.

TE Connectivity Rotary Cam ZIF Connectors

Rotary Cam ZIF Connectors

AMP Rotary Cam Zero Insertion Force (ZIF) Card Edge Connectors are available in sizes to fit most industry-standard printed circuit boards. A clockwise rotation of the cam handle opens contacts to allow zero-force insertion or removal of PC boards - even boards with a large number of contacts.

Turning the cam handle to close the connector locks the board securely in place. Rotary Cam ZIF Connectors accept double-sided PC boards .054-.070 [1.37-1.78] thick, with contact centerline intervals of .100 [2.54], .125 [3.18] and .156 [3.96]. Row-to-row spacing of connector posts is .200 [5.08] for .100 [2.54] and .156 [3.96] connectors and .250 [6.35] for .125 [3.18] connectors.