TE Connectivity Positive Lock Connectors are designed for secure retention of mating tabs, utilizing a locking dimple mechanism. These connectors facilitate easy assembly with reduced insertion force, and once seated correctly and provide a distinct mechanical "snap" for assurance. Removal of terminals requires deliberate action, either through manual deflection or through an optional housing. These connectors enhance safety by minimizing the risk of accidental disconnection, particularly in critical circuitry applications. The positive lock connectors are available in various configurations, supporting both single and multiple circuit housings, and comply with recognized safety standards.
TE Connectivity Positive Lock Connectors
Features
- Available in various configurations for different application needs
- Designed for mating tabs with a locking dimple mechanism
- Easy assembly with reduced insertion force
- Enhanced safety with secure retention and locking dimple mechanism
- Ensures secure retention and minimizes accidental disconnection
- Mechanical "snap" indication upon proper mating
- Removable by manual or automatic methods
- Supports single and multiple circuit housings
Applications
- Automotive
- Industrial
- Medical
- Vending/gaming machines
- White goods