TE Connectivity Wire Labeling & Identification
TE Connectivity Wire Labeling and Identifiers are designed for the most rigorous indoor and outdoor uses that include standard labels, pipe identification, safety symbols, and electrical signs. These labels and identifiers come with permanent acrylic adhesive with a die-cut label style.
CP Clear Polyester Labels
TE Connectivity CP Clear Polyester Labels come with a permanent acrylic adhesive that can be used as an over-laminate to protect printed labels from chemicals, solvents, abrasion, heat, and moisture. These polyester labels offer excellent adhesion to metal, painted metal, galvanized steel, and plastic ideal for general labeling applications. CP labels have a thickness of 72μm and operate under the temperature range of -40°C to 150°C.
HM High Tack Metalized Polyester Labels
TE Connectivity High-Tack Metalized Polyester Labels (HM) offer special low surface energy properties, designed for application to rough surfaces where increased adhesion is required, such as rating labels, electrical facilities, and devices. These polyester labels come with a thickness of 97µm and high tack acrylic adhesive that allows HM labels to bond with the most demanding surfaces. HM polyester labels operate under the temperature range of -40°C to +150°C and are suitable for applications exposed to chemicals.
HMM High Tack Metalized Polyester Labels
TE Connectivity HMM High Tack Metalized Polyester Labels feature high-performance thermal transfer printable matte metalized polyester with an aggressive high tack permanent acrylic adhesive. These HMM polyester labels come as die-cut labels with a thickness of 107μm designed for applications such as rating plates and serial plates that require high adhesion to textured surfaces, metal low surface energy plastics, and powder-coated surfaces.
HW High Tack White Polyester Labels
TE Connectivity HW High Tack White Polyester Labels are a thermal transfer printable white polyester film that features a high tack permanent acrylic adhesive designed for application to rough surfaces or where increased adhesion is required. These polyester labels are UL-recognized and come with a self-extinguishing to UL94 VTM-2 material. The HW polyester labels are excellent for barcoding, electronic PCB component, and general labeling applications.
Q-Cee Identification Labels
TE Connectivity Q-Cee Identification Labels features pre-printed labels used in inspection, calibrations, inventory, and maintenance task aimed at relevant operator or worker for daily use. These identification labels offer a variety of label designs in the kit with a permanent adhesive but can be removed without any adhesive residue and has a tough vinyl base material. The minimum application temperature on these labels is 10°C while the operating temperature range is -40°C to +80°C.
LE White Polyester Labels
TE Connectivity LE White Polyester Labels come with a permanent acrylic adhesive and a special topcoat designed specifically for use with laser and inkjet printers. LE labels offer high print resolution as well as good solvent and smudge resistance with exceptional durability and tear strength. This LE white label is ideal for barcoding, PCB component labeling, and general labeling applications requiring a white high-durability label.
LSR Laser Printable Self-Laminating Labels
TE Connectivity LSR Laser Printable Self-Laminating Labels are clear polyester labels with a white or yellow laser printable area supplied with a permanent acrylic adhesive on a white kraft liner. These labels are designed to withstand exposure to oil, solvents, salts, alkali, and water. This label offer over-lamination that protects the printed area and enables a higher level of print durability. Laser Printable Self-Laminating Labels with a minimum application temperature of 10°C are ideal for wire and cable making including flat ribbon cable, and industrial or electrical applications.
MP Metalized Polyester Labels
TE Connectivity Metalized Polyester Labels offers a thermal transfer printable metalized polyester film with a permanent acrylic adhesive designed for rating plates and general-purpose applications that require a metal look such as nameplates, equipment labels, detailed product information labels, and serial number plates. These polyester labels come with a label thickness of 72μm and can operate within the temperature range of -40°C to 150°C.
NC Nylon Cloth Labels
TE Connectivity NC Nylon Cloth Labels come with thermal transfer printable, flexible nylon cloth with a permanent acrylic adhesive, designed for application to irregular surfaces where conformability is required. It is ideal for wire marking and other round or flexible surfaces such as cables and tubing. NC labels come with a label thickness of 178μm and can operate within the temperature range of -40°C to 145°C.
PVF Polyvinyl Fluoride Labels
TE Connectivity Polyvinyl Fluoride Labels are designed for wire, cable marking, and other general labeling applications that require the self-extinguishing properties of polyvinyl fluoride. These labels feature thermal transfer printable polyvinyl fluoride film with a permanent acrylic adhesive ideal for wire and cable marking labels. PVF labels with an operating temperature range of -40°C to 107°C are ideal in a variety of harsh physical and chemical environments, resist water, oil, cleaning agents, oil-based solvents, and filter ultraviolet light.
SP Self-Laminating Polyester Labels
TE Connectivity Self-Laminating Polyester (SP) Labels feature thermal transfer printable, low-profile translucent polyester film with a permanent acrylic adhesive supplied with a white printable area. SP labels have excellent conformability to round, irregular or flexible surfaces and are ideal for wire & cable identification, including flat ribbon cables that are subject to repeated bending. This SP label is designed to better withstand exposure to oil, solvents, and water.
TP Tape Color-Coded Polyester Labels
TE Connectivity Tape Color-Coded (TP) Polyester Labels features a thermal transfer printable, self-laminating identification label for the various types of tubes found in the aerospace, defense, and marine industry. These polyester labels resist exposure to water oil, conventional cleaning agents, oil-based solvents, and other fluids while adhering to MIL-STD-595B standards.
WP White Polyester Labels
TE Connectivity WP White Polyester Labels feature thermal transfer printable white polyester film with a permanent acrylic adhesive ideal for barcoding, PCB component labeling, as well as general-purpose labeling applications that require a high-durability white label. These labels consist of specially designed ink-receptive top coats to improve mark permanence and excellent chemical resistance. White Polyester Labels with a label thickness of 72μm are resistant to a variety of solvents while maintaining print quality.