TE Connectivity High Voltage Contactors (EVC) 500-500L

Hermetically sealed and intrinsically safe, TE Connectivity AMP+ high voltage contactors provide fast and reliable switching of the high voltage battery to the vehicle system in hybrid and electric vehicles. The AMP+ high voltage contactor 500-500L offers 900 VDC and 500 Amps continuous current carrying capabilities in a compact package. Capable of 2000 Amp interrupt at 320 VDC.

Evolved from fighter jet technology, AMP+ high voltage contactors reliably provide current switching capability in harsh and explosive operating environments with no oxidation or contamination of contacts during long periods of non-operation. 12kV of isolation between open contacts increase battery system robustness. The AMP+ EVC 500 is designed with an optional built micro-controller or timer based coil economizer; the AMP+ EVC 500L is designed with a 12V coil requiring no external economizer. Both are available with an optional auxiliary switch to monitor contact position.

Features

  • 2000 Amp interrupt at 320 VDC
  • 12kV of isolation between open contacts
  • Hermetically sealed
  • 500 Amp continuous current rating
  • Voltage rating (max): 900 VDC
  • Compact package
  • Fast high voltage interrupt capability
  • Optional built micro-controller or timer based coil economizer
  • 12V coil version available requiring no external economizer (EVC 500L)
  • Available with optional auxiliary switch to monitor contact position
  • Robust bottom mounting with optional economizer enclosure

Applications

  • Main power relay to connect the battery system to the electric vehicle