TDK Ultra-Slim TVS Diodes

TDK Slim-Line Transient Voltage Suppressor (TVS) Diodes are designed to protect voltage sensitive components from ESD. They are available as general purpose TVS diodes and ultra-low clamp and cap TVS diodes.

Due to their ultra-slim package, the Slim-Line TVS Diodes are ideal for smartphones, true wireless earbuds, smartwatches, and many other wearable applications with tight space requirements. The clamping voltage and excellent low leakage as well as short response time provide an outstanding ESD protection, which greatly exceeds standard requirements.

Features

B74111G0050M060 - General Purpose TV Diodes

  • Bidirectional ESD protection of one I/O line
  • ESD protection to IEC 61000-4-2, VESD,max = 15 kV
  • Surge protection to IEC 61000-4-5, IPP,max = 4.0 A
  • Very low clamping voltage: VCL = 8.9 V (ITLP = 16 A, tp = 100 ns)
  • Very low leakage current (Ileak = 2 nA at 3.3 V)
  • Ultra small package with a height of 0.10 mm

B74121G0050M060 - General Purpose TVS Diodes

  • Bidirectional ESD protection of one I/O line
  • ESD protection to IEC 61000-4-2, VESD,max = 24 kV
  • Surge protection to IEC 61000-4-5, IPP,max = 8.0 A
  • Very low clamping voltage: VCL = 8.0 V (ITLP = 16 A, tp = 100 ns)
  • Very low leakage current (Ileak = 2 nA at 3.3 V)
  • Ultra small package with a height of 0.15 mm

B74111U0033M060 - Ultra-low clamping and capacitance (ULC) TVS Diodes

  • Bidirectional ESD protection of one high speed I/O line
  • ESD protection to IEC 61000-4-2, VESD,max = 15 kV
  • Surge protection to IEC 61000-4-5, IPP,max = 7.0 A
  • Very low clamping voltage: Vclamp = 3.8 V at ITLP = 8 A
  • Very low leakage current: Ileak = 1 nA at 3.3 V
  • Low capacitance: C = 0.48 pF at 1 MHz
  • Ultra-small chip scale package with a height of 0.10 mm

B74121U0033M060 - Ultra-low clamping and capacitance (ULC) TVS Diodes

  • Bidirectional ESD protection of one high speed I/O line
  • ESD protection to IEC 61000-4-2, VESD,max = 15 kV
  • Surge protection to IEC 61000-4-5, IPP,max = 7.0 A
  • Very low clamping voltage: Vclamp = 3.9 V at ITLP = 8 A
  • Very low leakage current: Ileak = 1 nA at 3.3 V
  • Low capacitance: C = 0.65 pF at 1 MHz
  • Ultra-small chip scale package with a height of 0.15 mm

Applications

  • Smartphones and tablets
  • Fingerprint recognition
  • Wearables
  • Hearing aids
  • Personal health monitoring
  • Machine-to-machine

Comparison Chart

  General Purpose Ultra Low Clamp & Cap
  B74121G0050M060 B74111G0050M060 B74121U0033M060  B74111U0033M060
Size 600µm x 300µm
WL-CSP0201SL
400µm x 200µm
WL-CSP01005SL
600µm x 300µm
WL-CSP0201SL
400µm x 200µm
WL-CSP01005SL
Thickness 150µm 100µm 150µm 100µm
Working Voltage 5V 5V 3.3V 3.3V
Breakdown Voltage 6.8V 6.8V 6.3V 6.3V
Clamping Voltage
@ Ipp = 8A, TLP
7.2V 7.6V 3.9V 3.8V
Dynamic Resistance .1Ω .16Ω .16Ω .15Ω
Leakage Current
@3.3V
2nA 2nA 1nA 1nA
Capacitance 12pF 5pF .65pF .48pF