TDK B78416 Transformers

TDK B78416 Transformers for Ultrasonic Sensors are EP-6 type transformers built with a ferrite core and 5 U-shaped terminals with AEC-Q200 compliance. The B78416 transformers feature resistance to reflow soldering heat in accordance with JEDEC J-STD-020E at a maximum temperature of +245°C for 10 seconds. These transformers are magnetically shielded for better interference suppression and operate within a temperature range from -40°C to +125°C, making them ideal for use in a wide variety of applications, including parking aids, industrial robots, drones, ultrasonic sensors, logistics robots, Automated Guided Vehicles (AGVs), and systems for fill-level measurement.

Features

  • 5 U-shaped terminals
  • AEC-Q200 qualified
  • Compact 9mm x 7.6mm x 7.1mm dimensions
  • EP 6 SMD type
  • Ferrite core
  • Magnetic shielding for better interference suppression
  • Resistance to reflow soldering heat as per JEDEC J-STD-020E standards
  • RoHS compatible

Applications

  • AGVs
  • Drones and logistics robots
  • Industrial distance measuring
  • Industrial robots
  • Parking aids
  • Systems for fill-level measurement
  • Ultrasonic sensors

Technical Specifications

Parameters Values
Operating frequency range 50kHz to 300kHz
Inductance range 0.23mH ±8% to 5mH ±10%
Withstanding voltage 200Vrms, 50Hz/1sec
Operating temperature range -40°C to +125°C

B78416 Transformers for Ultrasonic Sensors Product Dimensions

EPCOS B78416 Transformers for Ultrasonic Sensors Product Dimensions All dimensions in mm
EPCOS B78416 Transformers for Ultrasonic Sensors
EPCOS TDK Logo