TDK’s UHV and FHV series high voltage ceramic capacitors feature low dissipation and excellent voltage-capacitance characteristics using patented strontium titanate (SrTiO3) for dielectric material. They are epoxy-encapsulated to meet requirement of high voltage applications. The TSF, H, and GA Series are applicable to Gas Insulated Switchgear. TDK’s FD Series are molded from resins that provide outstanding insulation and moisture resistance, these capacitors are ideal for high-voltage power circuits in electrical power transmission and receiving devices.
TDK Ultra-High Voltage Ceramic Capacitor (with Metal Fitting Type Terminal)
Features
- UHV/FHV Series
- Small size
- Low dissipation factor
- Excellent voltage-capacitance characteristics
- Screw terminals for easy mounting
- FHV series: High capacitance and low temperature characteristics of capacitance
- TSF/H/GA Series
- Small size
- Strong in the impulse voltage
- Low dissipation factor
- Excellent voltage-capacitance characteristics
- High capacitance and low temperature characteristics of capacitance
- FD Series
- Compact in size and exhibit excellent low-loss, low distortion characteristics
- Capacitance values are largely unaffected by variations in applied voltage
- Internal screw thread design simplifies mounting requirements
Applications
- UHV/FHV Series
- High Voltage Power Supplies
- Laser Equipment
- TSF/H/GA Series
- High voltage surge absorber, gas circuit breaker in electric
- Power transmitter and receiver devices, lightening arresters
- Improve the voltage distribution of high voltage bushings, etc.
- Voltage distribution elements for the high voltage measuring devices
- Impedance adjustment of a transformers and high voltage AC circuits
- SF6 gas
- FD Series
- High voltage surge absorbers, gas circuit breakers in electrical power transmission and receiving devices, and lightning arresters
- Voltage distribution elements in high-voltage measuring devices
- Impedance matching in transformers and high-voltage AC circuits