TE Connectivity Circular Sealed Industrial Ethernet RJ45 Connectors

TE Connectivity Industrial Ethernet Circular Sealed RJ45 Connectors combine existing RJ-45 connector technology with the industry's proven mini circular format connectors. These connectors are a part of a series of products that protect the integrity of your data transmission -- regardless of most operating environments. The TE Connectivity family of Industrial Ethernet connectors and cable assemblies is designed to meet the most demanding manufacturing, processing and commercial application requirements. Combining existing RJ-45 connector technology with the industry's proven mini circular format connectors, offers a series of products that protect the integrity of your data transmission -- regardless of most operating environments.

Our line of receptacles offers a variety of packaging solutions from widely accepted 110 Punch-down Block, Printed Circuit Board (PCB) mount configurations, to Bulkhead Pass-through. Plug assemblies are offered in complete over-molded cordsets in various lengths and configurations. A field-attachable plug connector that utilizes standard termination tooling is available to produce custom cable lengths.

Features

  • Threaded outer connection contributes to
    • Environmental sealing (IP67 rated)
    • Vibration resistance
    • Secure, robust connections
  • Provides for reliable performance in electrically noisy conditions
  • Compatible with Category 5e cable Fully intermateable with unshielded product

Applications

  • Industrial machinery
  • Production equipment
  • Networking equipment used in harsh environments