Spectrum Control 312 Series GPS LNA Modules are designed to amplify GPS signals while protecting the front end of the GPS receiver by filtering out interferers from an increasingly crowded EM spectrum. These modules are low-loss filters, have an amplifier design and high-rel manufacturing which results in a robust device that maximizes out of band rejection while minimizing system noise figure. The Spectrum Control 312 series GPS LNA modules are used in marine navigation, military, avionics, and survey applications.
Spectrum Control 312 Series GPS LNA Modules
Features
- Compact, lightweight hermetic package
- Complies with numerous MIL-STD-810 and MIL-STD-461 standards
- Custom configurations available upon request, please contact the factory
- Low noise figure, typically 1.8 dB
- Wide input voltage range
Applications
- Avionics
- Inline booster
- Marine navigation
- Military
- Satellite navigation