Smiths Interconnect / Molex H-Series Connectors are high-density, rectangular modular solutions that integrate signal, power, and coaxial contacts within a single interface, making them ideal for test applications across automotive, railway, defense, space, and industrial markets; designed for harsh environments, they feature an EMI-shielded housing with centered and 1/1 turn jackscrew extractor options, along with guiding and coding functions to ensure secure and reliable mating, while supporting up to 1,000 removable 0.6 mm contacts and leveraging Hypertac hyperboloid technology to provide high resistance to shock and vibration, up to 15,000 mating cycles, and current ratings of up to 50A.