Smiths Interconnect Nebula Series SATA Connectors
Smiths Interconnect / Molex Nebula Series SATA Connectors are distinguished by their utilization of Hypertac hyperboloid contacts, ensuring high reliability. These devices offer superior signal integrity beyond 6 Gbps, which exceeds the data rate requirements for the SATA standard. The Nebula series features a maximum contact resistance of 8mΩ per contact and an operating temperature range from -55°C to 125°C. These connectors are crafted for demanding environments and robust storage applications found in industrial equipment, commercial aerospace, and defense.
Features
- Beryllium copper pin
- Brass sockets
- Gold plating
- High reliability
- High speed
- Hypertac hyperboloid contact technology
- Immune to vibration and shock
- LCP insulator
- Low contact resistance
- Quarter-turn locking feature available
- Rugged design
- Up to 100000 insertion and extraction cycles
- Various PCB layouts are available
Applications
- Aerospace
- Defense
- Industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Contact diameter | 0.4mm |
| Pitch | 1.27mm |
| Maximum contact resistance | 8mΩ |
| Operating temperature range | -55°C to 125°C |
| Current rating | 1.5A |
| Minimum data rate | 6 Gbps |
| Minimum dielectric withstanding voltage | 500V |