Strong and Reliable for Any Application:
Sensata-Airpax Hydraulic-magnetic Circuit Breakers
Sensata-Airpax

Protecting your systems from over-currents means having the right circuit breaker for the job and the environment at hand. Sensata-Airpax Hydraulic-Magnetic Circuit Breakers include product families that incorporate an array of application-specific specifications, from Mil-Spec and Division 1 to heavy-duty industrial and HVAC circuit breakers with a reduced trip point of 115 percent. Sensata-Airpax portfolio also includes circuit breakers suitable for Zone 4 seismic environments.

With agency-certified solutions backed by best-in-class quality assurance and customer support, you get the protection needed and robust, reliable circuit breakers configurable to your application. Contact TTI today for the Sensata-Airpax Circuit Breaker that fits your design.

Featured Products

202 Series
AP, UP, M39019

Military and Division 1
Applications

209 Series
209, 219, 229, 249

HVAC and Heavy-duty
Industrial Applications

213 Series
T, R, CR, PP, CPP, PR, CPR

Compact

214 Series
IAL, IEL, IUL, LEL, CEL

All Purpose

217 Series
IAG, IEG, IUG, LEG, LEJ

Compact UL Listed

218 Series
JLE, JRE, JTEP

Rated up to 1200 A

260 Series
IPA, IPAP

Compact DC Circuit Breaker